CN1020A20S28P7Y040

Heilind Number:CIMCN1020A20S28P7Y040
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN1020A20S28P7Y040
ECAD Model:
3D Model

Description:

26500 PLUG 24#20 4#12 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN1020A20S28P7Y040
Military Specification:MIL-DTL-26500
Number of Contacts:28 (24+4)
Shell Size:20
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:Plug, Straight
Current Rating:23 A, 7.5 A
Voltage Rating:1500 VAC
Insert Arrangement:20-28
Keying Position:7
Locking Mechanism:Bayonet
Operating Temperature:-65 to 392 °F
SKU:CIMCN1020A20S28P7Y040