CN1020A22G32P10-000

Heilind Number:CIMCN1020A22G32P10-000
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN1020A22G32P10-000
ECAD Model:
3D Model

Description:

26500 PLUG 26#20 6#12 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN1020A22G32P10-000
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Size:22
Shell Type:Plug, Straight
Contact Type:Pin
Shell Finish:Cadmium, Nickel
Current Rating:23 A, 7.5 A
Shell Material:Aluminum
Voltage Rating:1500 VAC
Keying Position:10
Without Contacts:Yes
Locking Mechanism:Bayonet
Insert Arrangement:22-32
Number of Contacts:32 (26+6)
Operating Temperature:-65 to 392 °F
Military Specification:MIL-DTL-26500
SKU:CIMCN1020A22G32P10-000