CN1021A20G16P7-040

Heilind Number:CIMCN1021A20G16P7-040
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN1021A20G16P7-040
ECAD Model:
3D Model

Description:

26500 WALL MT 16#16 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN1021A20G16P7-040
Wire Size:18 to 16 AWG
Shell Size:20
Shell Type:Square Flange Mount Receptacle
Contact Type:Pin
Shell Finish:Cadmium, Nickel
Current Rating:13 A
Shell Material:Aluminum
Voltage Rating:1500 VAC
Keying Position:7
Locking Mechanism:Threaded
Insert Arrangement:20-16
Number of Contacts:16
Operating Temperature:-65 to 392 °F
Military Specification:MIL-DTL-26500
SKU:CIMCN1021A20G16P7-040