| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions CN1021A22G32PN-000 |
| Wire Size: | 14 to 12 AWG, 24 to 20 AWG |
| Shell Size: | 22 |
| Shell Type: | Square Flange Mount Receptacle |
| Contact Type: | Pin |
| Shell Finish: | Cadmium, Nickel |
| Current Rating: | 23 A, 7.5 A |
| Shell Material: | Aluminum |
| Voltage Rating: | 1500 VAC |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 22-32 |
| Number of Contacts: | 32 (26+6) |
| Operating Temperature: | -65 to 392 °F |
| Military Specification: | MIL-DTL-26500 |
| SKU: | CIMCN1021A22G32PN-000 |