CN1021A24G30P6-000

Heilind Number:CIMCN1021A24G30P6-000
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN1021A24G30P6-000
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN1021A24G30P6-000
Wire Size:18 to 16 AWG
Shell Size:24
Shell Type:Square Flange Mount Receptacle
Contact Type:Pin
Shell Finish:Cadmium, Nickel
Current Rating:13 A
Shell Material:Aluminum
Voltage Rating:1500 VAC
Keying Position:6
Locking Mechanism:Threaded
Insert Arrangement:24-30
Number of Contacts:30
Operating Temperature:-65 to 392 °F
Military Specification:MIL-DTL-26500
SKU:CIMCN1021A24G30P6-000