MS24264R10B5P6

Heilind Number:CIMMS24264R10B5P6
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24264R10B5P6
ECAD Model:
3D Model

Description:

CIMMS24264R10B5P6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24264R10B5P6
Military Specification:MIL-C-26500
Series:Omega
Gender:Male
Housing Material:Aluminum
Number of Contacts:5
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:10
Contact Type:Pin
Mating Type:Bayonet
Seal Material:Fluorosilicone, Silicone Rubber
Shell Size - Insert Arrangement:10-5
Shell Material:Aluminum
Mating Cycles:500 cycle
Shell Type:Square Flange Receptacle
Shell Finish:Anodized
Current Rating:7.5 A
Voltage Rating:1500 VAC
Insert Arrangement:10-5
Locking Mechanism:Bayonet
SKU:CIMMS24264R10B5P6

Detailed Description

The MS24264R10B5P6 is a rugged and reliable male circular connector that meets stringent MIL-DTL-26500 military specifications, making it ideal for use in demanding environments. Part of the Omega series, this connector features a durable aluminum housing and is designed for panel mounting. With five contacts and a crimp termination method, it ensures secure and efficient connections. Operating smoothly in temperatures ranging from -55°C to 200°C, it offers high performance in extreme conditions. The bayonet mating type allows for quick and easy installation, while the silicone rubber and fluorosilicone seal materials provide excellent protection against moisture and contaminants. With a shell size of 10 and a shell finish of anodized, this connector guarantees durability and longevity. Its high reliability, with a mating cycle of 500, and a maximum current rating of 7.5 A, make it a trusted choice for critical applications. Although not RoHS compliant, it boasts a voltage rating of 1500 VAC. In the category of Circular Connectors & Accessories, the MS24264R10B5P6 stands out as a top-quality, hi-rel product, known for its performance and durability in demanding industrial and military settings.