| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24264R10T5P8 |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Male |
| Housing Material: | Aluminum |
| Number of Contacts: | 5 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 10 |
| Contact Type: | Pin |
| Mating Type: | Threaded |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 10-5 |
| Shell Material: | Aluminum |
| Mating Cycles: | 200 cycle |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Anodized |
| Current Rating: | 7.5 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 10-5 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24264R10T5P8 |
MS24264R10T5P8
| Heilind Number: | CIMMS24264R10T5P8 |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Number: | MS24264R10T5P8 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MIL-DTL-26500 certified MS24264R10T5P8 Circular Connector, designed for high reliability in demanding environments. Part of the Omega series, this connector features a male gender with a rugged aluminum housing, ideal for military and aerospace applications. With 5 contacts, panel mount installation, and crimp termination method, it ensures secure and efficient connectivity. Operable in extreme temperatures ranging from -55°C to 200°C, and with a voltage rating of 1500 VAC, it guarantees performance in harsh conditions. The shell size 10 with a threaded mating type and silicone rubber/fluorosilicone seals offers excellent protection against environmental elements. With a shell finish of anodized aluminum, it not only provides durability but also complies with hi-rel standards, guaranteeing 200 mating cycles. This connector, with a current rating of 7.5 A, is a vital component for mission-critical systems where reliability is paramount.

