| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24264R14B12S7 |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 12 (9+3) |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Mating Type: | Bayonet |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 14-12 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Anodized |
| Current Rating: | 13 A, 7.5 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 14-12 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24264R14B12S7 |
MS24264R14B12S7
| Heilind Number: | CIMMS24264R14B12S7 |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Number: | MS24264R14B12S7 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MS24264R14B12S7, a rugged and reliable circular connector designed to meet stringent military specifications. With a shell size of 14 and a bayonet mating type, this female connector ensures secure and easy panel mounting in demanding environments. Its aluminum housing and silicone rubber sealing provide robust protection, making it ideal for use in aerospace, defense, and industrial applications. Featuring three contacts rated for 13A and 7.5A, with a maximum operating temperature of 200°C and a wide voltage rating of 1500VAC, this connector guarantees high performance even in extreme conditions. With RoHS compliance and a high reliability designation, the Omega series connector MS24264R14B12S7 is the perfect choice for mission-critical connectivity needs.

