MS24264R14B7P6

Heilind Number:CIMMS24264R14B7P6
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24264R14B7P6
ECAD Model:
3D Model

Description:

CIMMS24264R14B7P6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24264R14B7P6
Military Specification:MIL-C-26500
Series:Omega
Gender:Male
Housing Material:Aluminum
Number of Contacts:7
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:14
Contact Type:Pin
Mating Type:Bayonet
Seal Material:Fluorosilicone, Silicone Rubber
Shell Size - Insert Arrangement:14-7
Shell Material:Aluminum
Mating Cycles:500 cycle
Shell Type:Square Flange Receptacle
Shell Finish:Anodized
Current Rating:13 A
Voltage Rating:1500 VAC
Insert Arrangement:14-7
Locking Mechanism:Bayonet
SKU:CIMMS24264R14B7P6

Detailed Description

Introducing the MIL-DTL-26500 Omega Series Circular Connector, SKU MS24264R14B7P6, designed for high-reliability applications in military and aerospace environments. This male connector features a durable aluminum housing with a panel mount configuration, ensuring secure and stable connections. With a crimp termination method and seven contacts, it guarantees efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -55°C to 200°C, it meets the stringent demands of harsh operating conditions. The bayonet mating type allows for quick and easy installation, while the silicone rubber and fluorosilicone seals provide excellent environmental protection. Rated for 13A at 1500VAC, this connector is suitable for power and signal applications. With a shell size of 14 and a shell finish of anodized aluminum, it offers both robustness and corrosion resistance. Tested for 500 mating cycles, it ensures long-term reliability. Although not RoHS compliant, it is available in stock for immediate deployment. Trust in the MS24264R14B7P6 for mission-critical connectivity needs.