| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24264R16T10S8 L/C |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 10 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 16 |
| Contact Type: | Socket |
| Mating Type: | Threaded |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 16-10 |
| Shell Material: | Aluminum |
| Mating Cycles: | 200 cycle |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Anodized |
| Current Rating: | 13 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 16-10 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24264R16T10S8 L/C |
MS24264R16T10S8 L/C
Specifications
Detailed Description
The Omega series, Female Panel Mount Circular Connector, MS24264R16T10S8 L/C, boasts military-grade durability with its MIL-DTL-26500 specification. Constructed with rugged Aluminum housing and featuring 10 contacts, this connector ensures reliable performance in harsh environments. With a wide operating temperature range from -55°C to 200°C, it is suitable for diverse applications. The threaded mating type and silicone rubber/fluorosilicone seal provide secure and moisture-resistant connections. Designed for high reliability, it offers 200 mating cycles and a current rating of 13A at 1500VAC. Please note that this assembly does not ship with contacts. Perfect for demanding industrial and aerospace applications, this connector is a dependable choice for critical connectivity needs.

