| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24264R18T14PN L/C |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Male |
| Housing Material: | Aluminum |
| Number of Contacts: | 14 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Mating Type: | Threaded |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 18-14 |
| Shell Material: | Aluminum |
| Mating Cycles: | 200 cycle |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Anodized |
| Current Rating: | 13 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 18-14 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24264R18T14PN L/C |
MS24264R18T14PN L/C
Specifications
Detailed Description
The MS24264R18T14PN L/C Circular Connector, part of the MIL-DTL-26500 Omega series, is a rugged and reliable solution for military and high-reliability applications. Designed for male gender with a durable aluminum housing, this connector features 14 contacts and a panel mount for secure installation. With a crimp termination method and a wide operating temperature range from -55°C to 200°C, it ensures dependable performance in harsh environments. The 18 shell size and threaded mating type, along with silicone rubber and fluorosilicone seals, guarantee a tight and secure connection. Anodized for added durability, this connector has a current rating of 13A and a voltage rating of 1500VAC. Please note that this assembly does not ship with contacts.

