| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24264R18T14SN L/C |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 14 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Mating Type: | Threaded |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 18-14 |
| Shell Material: | Aluminum |
| Mating Cycles: | 200 cycle |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Anodized |
| Current Rating: | 13 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 18-14 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24264R18T14SN L/C |
MS24264R18T14SN L/C
Specifications
Detailed Description
Introducing the MIL-DTL-26500 compliant MS24264R18T14SNLC Circular Connector, part of the rugged Omega series designed for high-reliability applications. This female connector features a durable aluminum housing with a threaded panel mount for secure installation. With a shell size of 18 and 14 crimp termination contacts, it ensures robust connectivity in demanding environments. Rated for a wide operating temperature range from -55°C to 200°C and capable of withstanding 1500 VAC, this connector guarantees performance in extreme conditions. The shell finish is anodized for added protection, and the seal material of silicone rubber and fluorosilicone ensures moisture and environmental resistance. Please note that this assembly does not ship with contacts, allowing for customization to meet specific requirements. Ideal for aerospace, defense, and industrial applications, this connector offers reliability and durability in mission-critical systems.

