| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24264R20B28S6 |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Shell Size: | 20 |
| Mating Type: | Bayonet |
| Shell Finish: | Anodized |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Current Rating: | 23 A, 7.5 A |
| Voltage Rating: | 1500 VAC |
| Housing Material: | Aluminum |
| Number of Contacts: | 28 (24+4) |
| Termination Method: | Crimp |
| Military Specification: | MIL-C-26500 |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size - Insert Arrangement: | 20-28 |
| Series: | Omega |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-28 |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24264R20B28S6 |
MS24264R20B28S6
| Heilind Number: | CIMMS24264R20B28S6 |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Number: | MS24264R20B28S6 |
| ECAD Model: |
Specifications
Detailed Description
The MS24264R20B28S6 is a rugged and reliable circular connector designed for high-performance applications. Featuring a MIL-DTL-26500 military specification, this Omega series connector is built to withstand extreme conditions with an operating temperature range of -55°C to 200°C. Its female gender and aluminum housing ensure durability, while the crimp termination method and panel mount design offer easy installation. With four contacts and a shell size of 20, this connector provides secure and efficient connectivity. The silicone rubber and fluorosilicone seals guarantee protection against moisture and contaminants. Rated for 23A current and 1500VAC voltage, it is suitable for demanding environments. With a mating type of bayonet and 500 mating cycles, reliability is assured. The anodized shell finish adds to its robustness, making it ideal for aerospace, defense, and industrial applications. RoHS non-compliant. Elevate your connectivity with the MS24264R20B28S6.

