MS24264R22B19PY

Heilind Number:CIMMS24264R22B19PY
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24264R22B19PY
ECAD Model:
3D Model

Description:

SQ FLG REC 19#16 PIN 26500

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24264R22B19PY
Military Specification:MIL-C-26500
Series:Omega
Gender:Male
Housing Material:Aluminum
Number of Contacts:19
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:22
Contact Type:Pin
Mating Type:Bayonet
Seal Material:Fluorosilicone, Silicone Rubber
Shell Size - Insert Arrangement:22-19
Shell Material:Aluminum
Mating Cycles:500 cycle
Shell Type:Square Flange Receptacle
Shell Finish:Anodized
Current Rating:13 A
Voltage Rating:1500 VAC
Insert Arrangement:22-19
Locking Mechanism:Bayonet
Operating Temperature:-55 to 200 °C
SKU:CIMMS24264R22B19PY

Detailed Description

The Omega series MS24264R22B19PY Circular Connector is a rugged and reliable military-specification component designed for high-reliability applications. With a male gender configuration and aluminum housing, this connector is built to withstand harsh environments. Featuring 19 contacts and a panel mount design with bayonet mating, it ensures secure and efficient connections. The crimp termination method guarantees easy installation. Operating flawlessly in temperatures ranging from -55°C to 200°C, this connector is suitable for extreme conditions. With a maximum current rating of 13A and voltage rating of 1500VAC, it offers excellent performance. The shell finish is anodized for added durability, while the seal materials of silicone rubber and fluorosilicone provide protection against moisture and contaminants. Meeting MIL-DTL-26500 specifications and with a mating cycle of 500, this connector is the perfect choice for demanding applications in aerospace, defense, and industrial sectors.