| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24264R8B2S8 L/C |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Shell Size: | 8 |
| Mating Type: | Bayonet |
| Shell Finish: | Anodized |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 1500 VAC |
| Housing Material: | Aluminum |
| Number of Contacts: | 2 |
| Termination Method: | Crimp |
| Military Specification: | MIL-C-26500 |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size - Insert Arrangement: | 8-2 |
| Series: | Omega |
| Shell Type: | Square Flange Receptacle |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 8-2 |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24264R8B2S8 L/C |
MS24264R8B2S8 L/C
Specifications
Detailed Description
The Omega series Female Circular Connector, MS24264R8B2S8 L/C, embodies robust MIL-DTL-26500 military specification standards for reliable performance in demanding environments. Crafted from durable aluminum, its Panel Mount design with Bayonet mating type ensures secure installation. With 2 contacts and a crimp termination method, this connector is engineered for efficient connectivity. Operating flawlessly in temperatures spanning from -55°C to 200°C, it guarantees resilience in extreme conditions. The 8 shell size, featuring Silicone Rubber and Fluorosilicone seals, offers superior protection. Anodized shell finish enhances durability, while its high reliability and 500 mating cycles rating make it ideal for critical applications. The assembly does not ship with contacts.

