| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24265R14B7S6 L/C |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 7 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Mating Type: | Bayonet |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 14-7 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Single Hole Mount Receptacle |
| Shell Finish: | Anodized |
| Current Rating: | 13 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 14-7 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24265R14B7S6 L/C |
MS24265R14B7S6 L/C
Specifications
Detailed Description
Introducing the MS24265R14B7S6 L/C, a rugged and reliable circular connector designed to meet stringent military specifications. Constructed with durable aluminum housing and featuring seven crimp termination contacts, this connector is engineered for optimal performance in harsh environments. With a wide operating temperature range of -55°C to 200°C, it ensures stability even in extreme conditions. The panel mount configuration and bayonet mating type offer secure and easy installation. Compliant with MIL-DTL-26500 standards, this connector is suitable for high-reliability applications. Please note that this assembly does not ship with contacts.

