| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24265R14T15SN-LC |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Number of Contacts: | 15 |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 24 to 20 AWG |
| Shell Type: | Single Hole Mount Receptacle |
| Shell Finish: | Anodized |
| Current Rating: | 7.5 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 14-15 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 392 °F |
| Without Contacts: | Yes |
| SKU: | CIMMS24265R14T15SN-LC |

