MS24265R16B24PY

Heilind Number:CIMMS24265R16B24PY
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24265R16B24PY
ECAD Model:
3D Model

Description:

SGL HOLE REC 24#20 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24265R16B24PY
Gender:Male
Mount Type:Panel Mount
Shell Size:16
Mating Type:Bayonet
Shell Finish:Anodized
Mating Cycles:500 cycle
Seal Material:Fluorosilicone, Silicone Rubber
Current Rating:7.5 A
Voltage Rating:1500 VAC
Housing Material:Aluminum
Number of Contacts:24
Termination Method:Crimp
Military Specification:MIL-C-26500
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size - Insert Arrangement:16-24
Series:Omega
Shell Type:Single Hole Mount Receptacle
Contact Type:Pin
Shell Material:Aluminum
Locking Mechanism:Bayonet
Insert Arrangement:16-24
Operating Temperature:-55 to 200 °C
SKU:CIMMS24265R16B24PY

Detailed Description

The Omega Series Circular Connector, designated by SKU MS24265R16B24PY, is a rugged and reliable component designed to meet stringent military specifications, specifically MIL-DTL-26500. With a male gender and a durable aluminum housing, this connector is built to withstand harsh environments. Featuring 24 contacts and a panel mount configuration with crimp termination, it ensures secure and efficient connectivity. Operating flawlessly in temperatures ranging from -55°C to 200°C, this connector is suitable for a wide range of applications. Its bayonet mating type, along with silicone rubber and fluorosilicone seals, guarantees a tight and reliable connection. With a shell size of 16 and a shell finish of anodized, it combines durability with high performance. Offering a current rating of 7.5A and a voltage rating of 1500VAC, it is ideal for demanding industrial and military use. With a high reliability (hi_rel) designation and a mating cycle of 500, the MS24265R16B24PY connector is the perfect choice for mission-critical applications. Please note that while it is not RoHS compliant, its exceptional performance and quality make it a top-tier solution in the realm of circular connectors.