| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24265R16T10S9 |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 10 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 16 |
| Contact Type: | Socket |
| Mating Type: | Threaded |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 16-10 |
| Shell Material: | Aluminum |
| Mating Cycles: | 200 cycle |
| Shell Type: | Single Hole Mount Receptacle |
| Shell Finish: | Anodized |
| Current Rating: | 13 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 16-10 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24265R16T10S9 |
MS24265R16T10S9
| Heilind Number: | CIMMS24265R16T10S9 |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Number: | MS24265R16T10S9 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MS24265R16T10S9, a MIL-DTL-26500 compliant Omega series female connector designed for rugged military applications. With a durable aluminum housing and a panel mount configuration, it offers secure and reliable connectivity in harsh environments. Featuring 10 crimp termination contacts, this connector ensures efficient signal transmission. Operating between -55°C to 200°C, it withstands extreme temperature variations, making it ideal for demanding scenarios. The 16 shell size with a threaded mating type, along with silicone rubber and fluorosilicone seals, guarantees IP67-rated protection against dust and moisture ingress. With a 200-cycle mating durability and a current rating of 13A at 1500VAC, it meets high reliability standards. While RoHS non-compliant, its hi-rel designation signifies superior performance in critical systems. Trust the MS24265R16T10S9 for robust and dependable circular connectivity in aerospace, defense, and industrial applications.

