| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24265R18B14P8 L/C |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Male |
| Housing Material: | Aluminum |
| Number of Contacts: | 14 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 18 |
| Contact Type: | Pin |
| Mating Type: | Bayonet |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 18-14 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Single Hole Mount Receptacle |
| Shell Finish: | Anodized |
| Current Rating: | 13 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 18-14 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24265R18B14P8 L/C |
MS24265R18B14P8 L/C
Specifications
Detailed Description
The Omega Series Circular Connector, SKU MS24265R18B14P8 L/C, meets rigorous MIL-DTL-26500 military specifications, ensuring reliable performance in demanding environments. Designed for male gender applications, this panel-mount connector features a durable aluminum housing and offers 14 crimp termination contacts. With a wide operating temperature range from -55°C to 200°C and a maximum voltage rating of 1500 VAC, it is suitable for a variety of high-reliability applications. The bayonet mating type and 500 mating cycle durability make it ideal for frequent connections. Additionally, the connector is RoHS compliant, meeting environmental standards. Please note that contacts are not included with this assembly.

