MS24265R18B8PY

Heilind Number:CIMMS24265R18B8PY
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24265R18B8PY
ECAD Model:
3D Model

Description:

SGL HOLE REC 8#12 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24265R18B8PY
Military Specification:MIL-C-26500
Series:Omega
Gender:Male
Housing Material:Aluminum
Number of Contacts:8
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:18
Contact Type:Pin
Mating Type:Bayonet
Seal Material:Fluorosilicone, Silicone Rubber
Shell Size - Insert Arrangement:18-8
Shell Material:Aluminum
Mating Cycles:500 cycle
Shell Type:Single Hole Mount Receptacle
Shell Finish:Anodized
Current Rating:23 A
Voltage Rating:1500 VAC
Insert Arrangement:18-8
Locking Mechanism:Bayonet
Operating Temperature:-55 to 200 °C
SKU:CIMMS24265R18B8PY

Detailed Description

The MS24265R18B8PY Circular Connector, part of the Omega series, is a rugged and reliable solution designed for military and high-reliability applications. With a MIL-DTL-26500 military specification, this connector ensures optimal performance even in harsh environments. Featuring an aluminum housing and panel mount design, it offers durability and secure installation. The crimp termination method allows for easy and efficient wiring, while the silicone rubber and fluorosilicone seals provide excellent environmental protection. With a maximum operating temperature of 200°C and a minimum of -55°C, it is suitable for a wide range of operating conditions. This connector, with 8 contacts in shell size 18-8, is rated for 23A current and 1500VAC voltage, meeting the demands of high-power applications. With a bayonet mating type and 500 mating cycles, it ensures quick and reliable connections. The anodized shell finish not only enhances durability but also provides a professional look. While not RoHS compliant, the MS24265R18B8PY is a trusted choice for demanding environments where high reliability is essential.