MS24265R18T14P6

Heilind Number:CIMMS24265R18T14P6
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24265R18T14P6
ECAD Model:
3D Model

Description:

SGL HOLE REC 14#16 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24265R18T14P6
Military Specification:MIL-C-26500
Series:Omega
Gender:Male
Housing Material:Aluminum
Number of Contacts:14
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:18
Contact Type:Pin
Mating Type:Threaded
Seal Material:Fluorosilicone, Silicone Rubber
Shell Size - Insert Arrangement:18-14
Shell Material:Aluminum
Mating Cycles:200 cycle
Shell Type:Single Hole Mount Receptacle
Shell Finish:Anodized
Current Rating:13 A
Voltage Rating:1500 VAC
Insert Arrangement:18-14
Locking Mechanism:Threaded
Operating Temperature:-55 to 200 °C
SKU:CIMMS24265R18T14P6

Detailed Description

Introducing the MS24265R18T14P6, a rugged and reliable military-specification connector designed for high-performance applications. Part of the Omega series, this male connector boasts a durable aluminum housing and is panel mountable for secure installation. With 14 contacts, it ensures efficient connectivity in even the most demanding environments. Featuring a crimp termination method, it guarantees a strong and stable connection. Operating flawlessly in temperatures ranging from -55°C to 200°C, this connector is built to withstand extreme conditions. Its threaded mating type and silicone rubber and fluorosilicone seal materials provide excellent protection against moisture and contaminants. With a shell size of 18 and insert arrangement of 18-14, it offers compatibility and versatility. With a maximum current rating of 13A and voltage rating of 1500VAC, it is suitable for a wide range of power and signal transmission applications. RoHS compliant and boasting a high-reliability designation, the MS24265R18T14P6 is the perfect choice for mission-critical operations.