| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24265R20B28PY |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Male |
| Housing Material: | Aluminum |
| Number of Contacts: | 28 (24+4) |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Mating Type: | Bayonet |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 20-28 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Single Hole Mount Receptacle |
| Shell Finish: | Anodized |
| Current Rating: | 23 A, 7.5 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 20-28 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24265R20B28PY |
MS24265R20B28PY
| Heilind Number: | CIMMS24265R20B28PY |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Number: | MS24265R20B28PY |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MS24265R20B28PY, a robust circular connector designed to meet stringent military specifications. With a rugged aluminum housing and a maximum operating temperature of 200°C, this connector is built to withstand even the harshest environments. Featuring 4 contacts and a panel mount design, it ensures secure and reliable connections. The crimp termination method allows for easy installation, while the silicone rubber and fluorosilicone seals provide excellent protection against moisture and contaminants. With a mating cycle rating of 500 cycles, this connector offers long-lasting durability. Its high current rating of 23A and 7.5A, along with a voltage rating of 1500VAC, make it suitable for a wide range of applications. Perfect for use in hi-rel environments, the MS24265R20B28PY is a dependable solution for your connectivity needs.

