| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24265R20B28S6 L/C |
| Gender: | Female |
| Mount Type: | Panel Mount |
| Shell Size: | 20 |
| Mating Type: | Bayonet |
| Shell Finish: | Anodized |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Current Rating: | 23 A, 7.5 A |
| Voltage Rating: | 1500 VAC |
| Housing Material: | Aluminum |
| Number of Contacts: | 28 (24+4) |
| Termination Method: | Crimp |
| Military Specification: | MIL-C-26500 |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size - Insert Arrangement: | 20-28 |
| Series: | Omega |
| Shell Type: | Single Hole Mount Receptacle |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-28 |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24265R20B28S6 L/C |
MS24265R20B28S6 L/C
Specifications
Detailed Description
Introducing the MIL-DTL-26500 Omega series Female Circular Connector Assembly, showcasing top-tier performance in demanding environments. Engineered with durable Aluminum housing material and military-grade specifications, this panel mount connector guarantees reliable connectivity with its 4 contacts. Designed for rugged applications, it operates flawlessly in extreme temperatures ranging from -55°C to 200°C, boasting a maximum voltage rating of 1500 VAC. Featuring a bayonet mating type and silicone rubber/fluorosilicone seals, it ensures secure and moisture-resistant connections. With a high-reliability design and 500 mating cycles durability, this connector is ideal for aerospace, military, and industrial sectors. Please note that this assembly does not ship with contacts. Make the MIL-DTL-26500 Omega series your trusted choice for critical connectivity needs.

