MS24265R20B41P7

Heilind Number:CIMMS24265R20B41P7
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24265R20B41P7
ECAD Model:
3D Model

Description:

SGL HOLE REC 41#20 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24265R20B41P7
Gender:Male
Mount Type:Panel Mount
Shell Size:20
Mating Type:Bayonet
Shell Finish:Anodized
Mating Cycles:500 cycle
Seal Material:Fluorosilicone, Silicone Rubber
Current Rating:7.5 A
Voltage Rating:1500 VAC
Housing Material:Aluminum
Number of Contacts:41
Termination Method:Crimp
Military Specification:MIL-C-26500
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size - Insert Arrangement:20-41
Series:Omega
Shell Type:Single Hole Mount Receptacle
Contact Type:Pin
Shell Material:Aluminum
Locking Mechanism:Bayonet
Insert Arrangement:20-41
Operating Temperature:-55 to 200 °C
SKU:CIMMS24265R20B41P7

Detailed Description

Introducing the MS24265R20B41P7, a rugged and reliable circular connector designed for military specifications. With its MIL-DTL-26500 certification, this connector is built to perform in the harshest environments. The Omega series, featuring a male gender design, is housed in durable aluminum with a panel mount and crimp termination method, ensuring secure and efficient connectivity. With 41 contacts, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -55°C to 200°C, and with a voltage rating of 1500 VAC, this connector is suitable for a wide range of applications. The bayonet mating type and silicone rubber/fluorosilicone seal provide additional durability. With a shell size of 20 and shell finish of anodized, it not only meets high-performance standards but also looks sleek. RoHS compliance may be absent, but its high reliability (hi_rel) designation guarantees top-notch quality. Perfect for demanding military, aerospace, or industrial applications, the MS24265R20B41P7 is a must-have for any project requiring secure and efficient connectivity.