MS24265R20B41P9

Heilind Number:CIMMS24265R20B41P9
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24265R20B41P9
ECAD Model:
3D Model

Description:

SGL HOLE REC 41#20 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24265R20B41P9
Military Specification:MIL-C-26500
Series:Omega
Gender:Male
Housing Material:Aluminum
Number of Contacts:41
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:20
Contact Type:Pin
Mating Type:Bayonet
Seal Material:Fluorosilicone, Silicone Rubber
Shell Size - Insert Arrangement:20-41
Shell Material:Aluminum
Mating Cycles:500 cycle
Shell Type:Single Hole Mount Receptacle
Shell Finish:Anodized
Current Rating:7.5 A
Voltage Rating:1500 VAC
Insert Arrangement:20-41
Locking Mechanism:Bayonet
Operating Temperature:-55 to 200 °C
SKU:CIMMS24265R20B41P9

Detailed Description

Introducing the MS24265R20B41P9, a rugged and reliable military-grade connector designed to meet the stringent MIL-DTL-26500 specifications. Part of the Omega series, this male connector features a durable aluminum housing and is panel mountable for secure installation. With 41 crimp termination contacts, it ensures a robust and dependable connection in even the harshest environments. Operating effortlessly from -55°C to 200°C, it's suitable for a wide range of applications. The bayonet mating type and silicone rubber/fluorosilicone seals provide excellent environmental protection, while the anodized shell finish enhances durability. With a voltage rating of 1500 VAC and current rating of 7.5 A, it offers high performance. Designed for 500 mating cycles and with high reliability (hi_rel), this connector is ideal for demanding military, aerospace, and industrial applications. Rest assured, it's not only high-performing but also compliant with RoHS regulations, making it a responsible choice for your connectivity needs.