MS24265R20T16S9

Heilind Number:CIMMS24265R20T16S9
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24265R20T16S9
ECAD Model:
3D Model

Description:

SGL HOLE REC 16#16 SKT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24265R20T16S9
Military Specification:MIL-C-26500
Series:Omega
Gender:Female
Housing Material:Aluminum
Number of Contacts:16
Mount Type:Panel Mount
Termination Method:Crimp
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:20
Contact Type:Socket
Mating Type:Threaded
Seal Material:Fluorosilicone, Silicone Rubber
Shell Size - Insert Arrangement:20-16
Shell Material:Aluminum
Mating Cycles:200 cycle
Shell Type:Single Hole Mount Receptacle
Shell Finish:Anodized
Current Rating:13 A
Voltage Rating:1500 VAC
Insert Arrangement:20-16
Locking Mechanism:Threaded
Operating Temperature:-55 to 200 °C
SKU:CIMMS24265R20T16S9

Detailed Description

Introducing the MS24265R20T16S9 Omega series MIL-DTL-26500 circular connector, meticulously engineered for high-reliability applications in extreme environments. This female connector features a durable aluminum housing and a crimp termination method, ensuring secure and efficient connectivity. With a maximum operating temperature of 200°C and a minimum of -55°C, it is designed to withstand harsh conditions. The 16 gold-plated contacts, housed in a size 20 shell with a threaded mating type, guarantee a reliable electrical connection. Seal materials include silicone rubber and fluorosilicone for enhanced protection. With a 13A current rating and 1500VAC voltage rating, this connector is suitable for demanding military and aerospace applications. The MS24265R20T16S9 is RoHS compliant and boasts a shell finish with anodized coating for added durability. With a mating cycle of 200, it ensures long-lasting performance in mission-critical operations. Upgrade to the MS24265R20T16S9 for unrivaled quality and performance in your connectivity solutions.