| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24265R20T39PN L/C |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Male |
| Housing Material: | Aluminum |
| Number of Contacts: | 39 (37+2) |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 20 |
| Contact Type: | Pin |
| Mating Type: | Threaded |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 20-39 |
| Shell Material: | Aluminum |
| Mating Cycles: | 200 cycle |
| Shell Type: | Single Hole Mount Receptacle |
| Shell Finish: | Anodized |
| Current Rating: | 13 A, 7.5 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 20-39 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24265R20T39PN L/C |
MS24265R20T39PN L/C
Specifications
Detailed Description
The Omega Series MIL-DTL-26500 Circular Connector, SKU CIMMS24265R20T39PNLC, is a rugged and reliable solution for military and aerospace applications. Designed for male gender, it features an aluminum housing with a panel mount for secure installation. With two contacts, this connector offers high-speed connectivity with a current rating of 13A and 7.5A. Operating in extreme temperatures from -55°C to 200°C, it ensures performance in harsh environments. The threaded mating type and silicone rubber and fluorosilicone seals provide a tight and durable connection, rated for 200 mating cycles. Finished with anodized coating, it offers corrosion resistance. Please note that this assembly does not ship with contacts, allowing for custom configurations. Meeting stringent military specifications, this hi-rel connector is a dependable choice for demanding applications.

