| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24265R22B12SY L/C |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 12 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 22 |
| Contact Type: | Socket |
| Mating Type: | Bayonet |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 22-12 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Single Hole Mount Receptacle |
| Shell Finish: | Anodized |
| Current Rating: | 23 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 22-12 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24265R22B12SY L/C |
MS24265R22B12SY L/C
Specifications
Detailed Description
Introducing the MS24265R22B12SY L/C, a military specification MIL-DTL-26500 compliant Omega series female connector designed for reliable performance in harsh environments. Crafted with durable aluminum housing and featuring a panel mount setup, this connector is ideal for secure and stable connections. With 12 contacts and a crimp termination method, it ensures efficient signal transmission. Operating seamlessly in temperatures ranging from -55°C to 200°C, and with a voltage rating of 1500 VAC, it's suitable for a wide range of applications. The bayonet mating type and high mating cycle durability of 500 cycles guarantee long-term usability. Finished with anodized coating for added protection, this connector is a dependable choice for demanding industrial and military settings. Please note that this assembly does not ship with contacts.

