| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24265R22B19PN L/C |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Male |
| Housing Material: | Aluminum |
| Number of Contacts: | 19 |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 22 |
| Contact Type: | Pin |
| Mating Type: | Bayonet |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 22-19 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Single Hole Mount Receptacle |
| Shell Finish: | Anodized |
| Current Rating: | 13 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 22-19 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24265R22B19PN L/C |
MS24265R22B19PN L/C
Specifications
Detailed Description
The MS24265R22B19PN L/C Circular Connector, part of the military-specification MIL-DTL-26500 Omega series, is a rugged and reliable solution for high-performance connectivity in demanding environments. Designed for male gender and featuring a durable aluminum housing, this panel-mount connector is built to withstand extreme temperatures ranging from -55°C to 200°C. With a shell size of 22 and a bayonet mating type, it ensures secure and efficient connections. The seal material, composed of silicone rubber and fluorosilicone, provides excellent protection against moisture and contaminants. With a maximum voltage rating of 1500 VAC and a current rating of 13 A, this connector is suitable for a wide range of applications. Please note that this assembly does not ship with contacts.

