| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24265R24B57PN L/C |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Male |
| Housing Material: | Aluminum |
| Number of Contacts: | 57 (55+2) |
| Mount Type: | Panel Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 24 |
| Contact Type: | Pin |
| Mating Type: | Bayonet |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 24-57 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Single Hole Mount Receptacle |
| Shell Finish: | Anodized |
| Current Rating: | 23 A, 7.5 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 24-57 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24265R24B57PN L/C |
MS24265R24B57PN L/C
Specifications
Detailed Description
The Omega series MIL-DTL-26500 panel mount connector, SKU CIMMS24265R24B57PNLC, is a rugged and reliable solution for military and high-reliability applications. Constructed with durable aluminum housing and featuring a bayonet mating type, this connector ensures secure and efficient connections in harsh environments. With a shell size of 24 and a shell finish of anodized, it offers excellent durability and performance. Rated for a maximum operating temperature of 200 °C and a minimum of -55 °C, it can withstand extreme conditions. The seal material, comprised of silicone rubber and fluorosilicone, provides added protection against moisture and contaminants. With a current rating of 23A and 7.5A and a voltage rating of 1500 VAC, this connector is suitable for high-power applications. Please note that this assembly does not ship with contacts.

