| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24265R24T61PY |
| Gender: | Male |
| Mount Type: | Panel Mount |
| Shell Size: | 24 |
| Mating Type: | Threaded |
| Shell Finish: | Anodized |
| Mating Cycles: | 200 cycle |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Current Rating: | 7.5 A |
| Voltage Rating: | 1500 VAC |
| Housing Material: | Aluminum |
| Number of Contacts: | 61 |
| Termination Method: | Crimp |
| Military Specification: | MIL-C-26500 |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size - Insert Arrangement: | 24-61 |
| Series: | Omega |
| Shell Type: | Single Hole Mount Receptacle |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-61 |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24265R24T61PY |
MS24265R24T61PY
| Heilind Number: | CIMMS24265R24T61PY |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Number: | MS24265R24T61PY |
| ECAD Model: |
Specifications
Detailed Description
The Omega series MIL-DTL-26500 connector, SKU MS24265R24T61PY, is a rugged and reliable solution for high-reliability applications in military and aerospace systems. Designed for male gender with a panel mount configuration, this connector features an aluminum housing and a threaded mating type, ensuring secure and durable connections. With 61 contacts and a crimp termination method, it offers efficient signal transmission in demanding environments. Operating between -55°C to 200°C, it guarantees performance in extreme temperatures. The silicone rubber and fluorosilicone seals provide excellent protection against moisture and contaminants. With a shell size of 24, shell finish of anodized, and a current rating of 7.5A at 1500VAC, this connector meets stringent quality standards. With a 200 cycle mating durability and MIL-DTL-26500 certification, it is ideal for critical mission applications.

