MS24265R8T2PN

Heilind Number:CIMMS24265R8T2PN
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24265R8T2PN
ECAD Model:
3D Model

Description:

SGL HOLE REC 2#20 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24265R8T2PN
Gender:Male
Mount Type:Panel Mount
Shell Size:8
Mating Type:Threaded
Shell Finish:Anodized
Mating Cycles:200 cycle
Seal Material:Fluorosilicone, Silicone Rubber
Current Rating:7.5 A
Voltage Rating:1500 VAC
Housing Material:Aluminum
Number of Contacts:2
Termination Method:Crimp
Military Specification:MIL-C-26500
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size - Insert Arrangement:8-2
Series:Omega
Shell Type:Single Hole Mount Receptacle
Contact Type:Pin
Shell Material:Aluminum
Locking Mechanism:Threaded
Insert Arrangement:8-2
Operating Temperature:-55 to 200 °C
SKU:CIMMS24265R8T2PN

Detailed Description

Introducing the MS24265R8T2PN, a rugged and reliable circular connector designed for military-grade applications. With its MIL-DTL-26500 certification and Omega series construction, this connector ensures high performance in demanding environments. Featuring an aluminum housing and silicone rubber/fluorosilicone seals, it offers excellent durability and sealing properties. The panel mount design with crimp termination method makes installation easy and secure. Operating at temperatures ranging from -55°C to 200°C, and with a 1500 VAC voltage rating, it is suitable for use in extreme conditions. With a shell size of 8 and 2 contacts, it provides a robust connection for power and signal transmission. Boasting a 200-cycle mating life and a current rating of 7.5 A, it guarantees long-term reliability. The anodized shell finish not only enhances its durability but also gives it a sleek look. With its high-reliability designation and compliance with military specifications, the MS24265R8T2PN is the perfect choice for mission-critical applications.