| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24266R10B20PN |
| Gender: | Male |
| Mount Type: | Cable Mount |
| Shell Size: | 10 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Shell Finish: | Anodized |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Current Rating: | 13 A |
| Voltage Rating: | 1500 VAC |
| Housing Material: | Aluminum |
| Number of Contacts: | 2 |
| Termination Method: | Crimp |
| Military Specification: | MIL-C-26500 |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size - Insert Arrangement: | 10-20 |
| Series: | Omega |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 10-20 |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24266R10B20PN |
MS24266R10B20PN
| Heilind Number: | CIMMS24266R10B20PN |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Number: | MS24266R10B20PN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MS24266R10B20PN, a rugged and reliable circular connector designed to meet strict MIL-DTL-26500 military specifications. Part of the Omega series, this male connector features a durable aluminum housing, making it ideal for harsh environments. With 2 gold-plated contacts and a cable mount termination method, it ensures secure and efficient connections. Operating flawlessly in temperatures ranging from -55°C to 200°C, it's suitable for a wide range of applications. The bayonet mating type and straight mount angle offer easy installation. Constructed with silicone rubber and fluorosilicone seals, it guarantees protection against moisture and contaminants. With a shell size of 10 and 500 mating cycles, it's built to last. RoHS compliant and with a voltage rating of 1500 VAC, it meets stringent quality and safety standards. Trust in the MS24266R10B20PN for high-reliability connectivity in demanding environments.

