| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24266R10B20S7 L/C |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 2 |
| Mount Type: | Cable Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 10 |
| Contact Type: | Socket |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 10-20 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Plug, Straight |
| Shell Finish: | Anodized |
| Current Rating: | 13 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 10-20 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24266R10B20S7 L/C |
MS24266R10B20S7 L/C
Specifications
Detailed Description
The Omega Series Female Circular Connector, SKU CIMMS24266R10B20S7LC, boasts military-grade durability with its MIL-DTL-26500 specification. Constructed with aluminum housing, this connector is engineered for rugged environments. Featuring a cable mount and straight mount angle, it offers seamless integration. Operating flawlessly in temperatures ranging from -55°C to 200°C, it guarantees performance in extreme conditions. With a shell size of 10 and bayonet mating type, it ensures a secure connection. The silicone rubber and fluorosilicone seal materials provide excellent protection. With a current rating of 13A and voltage rating of 1500VAC, it's suitable for high-power applications. Please note that this assembly does not ship with contacts. Perfect for demanding industrial and military setups, this connector is a reliable choice for critical operations.

