MS24266R10B5P9

Heilind Number:CIMMS24266R10B5P9
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24266R10B5P9
ECAD Model:
3D Model

Description:

STRAIGHT PLUG 5#20 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24266R10B5P9
Gender:Male
Mount Type:Cable Mount
Shell Size:10
Mating Type:Bayonet
Mount Angle:Straight
Shell Finish:Anodized
Mating Cycles:500 cycle
Seal Material:Fluorosilicone, Silicone Rubber
Current Rating:7.5 A
Voltage Rating:1500 VAC
Housing Material:Aluminum
Number of Contacts:5
Termination Method:Crimp
Military Specification:MIL-C-26500
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size - Insert Arrangement:10-5
Series:Omega
Shell Type:Plug, Straight
Contact Type:Pin
Shell Material:Aluminum
Locking Mechanism:Bayonet
Insert Arrangement:10-5
Operating Temperature:-55 to 200 °C
SKU:CIMMS24266R10B5P9

Detailed Description

Introducing the MIL-DTL-26500 Omega Series Circular Connector, SKU MS24266R10B5P9, engineered for high-reliability performance in demanding environments. This male connector features a rugged aluminum housing and is designed for cable mount installation with a straight orientation. With a maximum operating temperature of 200 °C and a minimum of -55 °C, it ensures reliable connectivity in extreme conditions. The crimp termination method and 5 gold-plated contacts guarantee secure and efficient signal transmission. Meeting military specifications, this connector is ideal for aerospace, defense, and industrial applications. Its bayonet mating type allows for quick and secure connections, while the silicone rubber and fluorosilicone seals provide excellent environmental protection. With a shell size of 10 and a current rating of 7.5 A, it offers robust performance in power and signal applications. RoHS non-compliant. 1500 VAC voltage rating. Achieve unparalleled reliability with the MS24266R10B5P9 connector.