| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24266R10T20P9 L/C |
| Gender: | Male |
| Mount Type: | Cable Mount |
| Shell Size: | 10 |
| Mating Type: | Threaded |
| Mount Angle: | Straight |
| Shell Finish: | Anodized |
| Mating Cycles: | 200 cycle |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Current Rating: | 13 A |
| Voltage Rating: | 1500 VAC |
| Housing Material: | Aluminum |
| Number of Contacts: | 2 |
| Termination Method: | Crimp |
| Military Specification: | MIL-C-26500 |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size - Insert Arrangement: | 10-20 |
| Series: | Omega |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 10-20 |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24266R10T20P9 L/C |
MS24266R10T20P9 L/C
Specifications
Detailed Description
Introducing the MIL-DTL-26500 compliant Omega Series Circular Connector, specifically designed for high-reliability applications in demanding environments. This rugged connector, featuring an aluminum housing and a straight cable mount, ensures secure and durable connectivity. With a shell size of 10 and a mating type of threaded, it offers easy installation and robust mating cycles of up to 200. Operating flawlessly in extreme temperatures ranging from -55°C to 200°C, this connector is ideal for use in aerospace, military, and industrial settings. RoHS non-compliant, it guarantees optimal performance with a current rating of 13A and a voltage rating of 1500VAC. Please note that this assembly does not ship with contacts, allowing for customization as per your specific requirements. Trust in the MS24266R10T20P9LC for uncompromising quality and reliability in your critical connections.

