MS24266R12B12P6

Heilind Number:CIMMS24266R12B12P6
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24266R12B12P6
ECAD Model:
3D Model

Description:

26500 SERIES STRAIGHT PLUG BAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24266R12B12P6
Military Specification:MIL-C-26500
Series:Omega
Gender:Male
Housing Material:Aluminum
Number of Contacts:12
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:12
Contact Type:Pin
Mating Type:Bayonet
Mount Angle:Straight
Seal Material:Fluorosilicone, Silicone Rubber
Shell Size - Insert Arrangement:12-12
Shell Material:Aluminum
Mating Cycles:500 cycle
Shell Type:Plug, Straight
Shell Finish:Anodized
Current Rating:7.5 A
Voltage Rating:1500 VAC
Insert Arrangement:12-12
Locking Mechanism:Bayonet
Operating Temperature:-55 to 200 °C
SKU:CIMMS24266R12B12P6

Detailed Description

Introducing the MS24266R12B12P6 Circular Connector from our Omega series, designed for high-reliability applications in demanding environments. This male connector features a durable aluminum housing and meets MIL-DTL-26500 military specifications, ensuring robust performance. With 12 contacts and a cable mount configuration, it offers secure and efficient connectivity. The crimp termination method allows for easy installation. Operating within a wide temperature range from -55°C to 200°C, this connector is suitable for extreme conditions. Its straight bayonet mount and silicone rubber/fluorosilicone seals provide added protection. With a shell size of 12 and a mating cycle rating of 500 cycles, it guarantees long-lasting durability. Anodized for enhanced corrosion resistance, it can withstand harsh industrial environments. Rated for 7.5A and 1500VAC, this connector ensures reliable power transmission. While not RoHS compliant, its high-reliability design makes it ideal for aerospace, military, and industrial applications. Trust the MS24266R12B12P6 for superior performance in critical systems.