| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24266R12B3P6 L/C |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Male |
| Housing Material: | Aluminum |
| Number of Contacts: | 3 |
| Mount Type: | Cable Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 12 |
| Contact Type: | Pin |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 12-3 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Plug, Straight |
| Shell Finish: | Anodized |
| Current Rating: | 13 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 12-3 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24266R12B3P6 L/C |
MS24266R12B3P6 L/C
Specifications
Detailed Description
Designed for rugged military applications, the MS24266R12B3P6 L/C connector, part of the MIL-DTL-26500 Omega series, offers reliable performance in harsh environments. With a male gender and durable aluminum housing, it ensures robust connectivity in demanding conditions. Featuring three crimp termination contacts, this cable mount connector is suitable for high-power applications, with a current rating of 13A and a voltage rating of 1500 VAC. Its straight mount angle and bayonet mating type facilitate easy installation and secure connections. Built to withstand extreme temperatures ranging from -55°C to 200°C, and boasting a shell finish of anodized aluminum, this connector guarantees longevity and performance in the field. Please note that this assembly does not ship with contacts.

