MS24266R12B3PY

Heilind Number:CIMMS24266R12B3PY
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24266R12B3PY
ECAD Model:
3D Model

Description:

STRAIGHT PLUG 3#16 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24266R12B3PY
Gender:Male
Mount Type:Cable Mount
Shell Size:12
Mating Type:Bayonet
Mount Angle:Straight
Shell Finish:Anodized
Mating Cycles:500 cycle
Seal Material:Fluorosilicone, Silicone Rubber
Current Rating:13 A
Voltage Rating:1500 VAC
Housing Material:Aluminum
Number of Contacts:3
Termination Method:Crimp
Military Specification:MIL-C-26500
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size - Insert Arrangement:12-3
Series:Omega
Shell Type:Plug, Straight
Contact Type:Pin
Shell Material:Aluminum
Locking Mechanism:Bayonet
Insert Arrangement:12-3
Operating Temperature:-55 to 200 °C
SKU:CIMMS24266R12B3PY

Detailed Description

The Omega MIL-DTL-26500 Circular Connector, SKU MS24266R12B3PY, is a high-performance solution designed for demanding military and aerospace applications. Featuring a rugged aluminum housing with a bayonet mating type, this connector ensures secure and reliable connections in harsh environments. With three crimp contacts, it facilitates efficient signal transmission. Its straight cable mount and 12-3 shell size insert arrangement make installation easy. Operating between -55°C and 200°C, it guarantees optimal performance even in extreme temperatures. With a seal made of silicone rubber and fluorosilicone, it offers excellent environmental protection. This connector, meeting rigorous MIL-DTL-26500 standards, is built for durability with a 500 cycle mating life. Rated for 13A at 1500VAC, it delivers high power performance. The anodized finish adds corrosion resistance, while its Hi-Rel design ensures long-term reliability. Non-RoHS compliant, it is ideal for critical applications where performance is paramount. The Omega MIL-DTL-26500 is the ultimate choice for mission-critical connectivity in aerospace and military systems.