MS24266R14B12P9

Heilind Number:CIMMS24266R14B12P9
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24266R14B12P9
ECAD Model:
3D Model

Description:

STRAIGHT PLUG 9#20 3#16 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24266R14B12P9
Gender:Male
Mount Type:Cable Mount
Shell Size:14
Mating Type:Bayonet
Mount Angle:Straight
Shell Finish:Anodized
Mating Cycles:500 cycle
Seal Material:Fluorosilicone, Silicone Rubber
Current Rating:13 A, 7.5 A
Voltage Rating:1500 VAC
Housing Material:Aluminum
Number of Contacts:12 (9+3)
Termination Method:Crimp
Military Specification:MIL-C-26500
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size - Insert Arrangement:14-12
Series:Omega
Shell Type:Plug, Straight
Contact Type:Pin
Shell Material:Aluminum
Locking Mechanism:Bayonet
Insert Arrangement:14-12
Operating Temperature:-55 to 200 °C
SKU:CIMMS24266R14B12P9

Detailed Description

The Omega MIL-DTL-26500 Series Connector, SKU MS24266R14B12P9, is a rugged and reliable solution for military and aerospace applications. Designed for male gender and featuring a durable aluminum housing with a shell size of 14, this cable-mount connector guarantees secure and efficient connections in even the harshest environments. With three size 9 contacts and a crimp termination method, it ensures optimal performance under extreme conditions, with a wide operating temperature range from -55°C to 200°C. The bayonet mating type and straight mount angle facilitate quick and easy installations, while the silicone rubber and fluorosilicone seals provide excellent environmental sealing. With a shell finish of anodized aluminum, this connector offers enhanced durability and corrosion resistance. Its high-reliability design, with a mating cycle rating of 500 cycles, makes it ideal for mission-critical operations. Rated for 13A current and 1500VAC voltage, it meets the stringent requirements of military and aerospace standards. Please note that this product is not RoHS compliant. Trust in the MS24266R14B12P9 for your most demanding connectivity needs.