| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24266R14B12SN |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 12 (9+3) |
| Mount Type: | Cable Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 14-12 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Plug, Straight |
| Shell Finish: | Anodized |
| Current Rating: | 13 A, 7.5 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 14-12 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24266R14B12SN |
MS24266R14B12SN
| Heilind Number: | CIMMS24266R14B12SN |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Number: | MS24266R14B12SN |
| ECAD Model: |
Specifications
Detailed Description
The Omega series female circular connector, SKU MS24266R14B12SN, is a MIL-DTL-26500 military specification compliant component designed for high-reliability applications. Constructed with durable aluminum housing and featuring a straight cable mount with a bayonet mating type, this connector ensures secure and efficient connections in harsh environments. With a maximum operating temperature of 200°C and a minimum of -55°C, it is suitable for a wide range of industrial and military settings. The 3 and 9 contact version, with a shell size of 14 and insert arrangement of 14-12, offers a current rating of 13A and 7.5A, respectively, with a voltage rating of 1500VAC. The crimp termination method, along with silicone rubber and fluorosilicone seals, guarantees reliable performance over 500 mating cycles. Anodized for enhanced durability, this connector is ideal for demanding applications that require high performance and longevity.

