| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24266R14B15S9 |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 15 |
| Mount Type: | Cable Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 14-15 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Plug, Straight |
| Shell Finish: | Anodized |
| Current Rating: | 7.5 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 14-15 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24266R14B15S9 |
MS24266R14B15S9
| Heilind Number: | CIMMS24266R14B15S9 |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Number: | MS24266R14B15S9 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MS24266R14B15S9, a rugged and reliable military specification connector designed for demanding environments. Part of the Omega series, this female connector features a durable aluminum housing and is engineered to meet MIL-DTL-26500 standards. With 15 contacts and a straight cable mount termination method, it ensures secure and efficient connections. Operating seamlessly in temperatures ranging from -55°C to 200°C, this connector is built for extreme conditions. Its bayonet mating type and 500 mating cycles guarantee longevity and ease of use. The silicone rubber and fluorosilicone seals provide excellent protection against moisture and contaminants. With a shell size of 14 and a current rating of 7.5A, it offers high performance in a compact package. Whether for military applications or industrial use, this hi-rel connector is a dependable solution for your connectivity needs.

