MS24266R14B4PY

Heilind Number:CIMMS24266R14B4PY
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24266R14B4PY
ECAD Model:
3D Model

Description:

STRAIGHT PLUG 4#12 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24266R14B4PY
Military Specification:MIL-C-26500
Series:Omega
Gender:Male
Housing Material:Aluminum
Number of Contacts:4
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:14
Contact Type:Pin
Mating Type:Bayonet
Mount Angle:Straight
Seal Material:Fluorosilicone, Silicone Rubber
Shell Size - Insert Arrangement:14-4
Shell Material:Aluminum
Mating Cycles:500 cycle
Shell Type:Plug, Straight
Shell Finish:Anodized
Current Rating:23 A
Voltage Rating:1500 VAC
Insert Arrangement:14-4
Locking Mechanism:Bayonet
Operating Temperature:-55 to 200 °C
SKU:CIMMS24266R14B4PY

Detailed Description

Introducing the MS24266R14B4PY, a rugged and reliable military-specification circular connector designed for high-performance applications. Part of the Omega series, this male connector features a durable aluminum housing and meets MIL-DTL-26500 standards. With four contacts, it ensures secure and efficient connectivity in demanding environments. The cable mount, bayonet mating type, and straight mount angle make installation easy. Operating flawlessly in temperatures ranging from -55°C to 200°C, this connector is perfect for harsh conditions. Its silicone rubber and fluorosilicone seals provide excellent protection against moisture and contaminants. With a shell size of 14 and 14-4 insert arrangement, it guarantees a perfect fit. Boasting a 500-cycle mating life and a current rating of 23A, this connector is built to last. While not RoHS compliant, it offers a voltage rating of 1500 VAC. Ideal for aerospace, defense, and industrial applications, the MS24266R14B4PY is a high-reliability solution you can trust.