| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24266R14B4SY |
| Gender: | Female |
| Mount Type: | Cable Mount |
| Shell Size: | 14 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Shell Finish: | Anodized |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Current Rating: | 23 A |
| Voltage Rating: | 1500 VAC |
| Housing Material: | Aluminum |
| Number of Contacts: | 4 |
| Termination Method: | Crimp |
| Military Specification: | MIL-C-26500 |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size - Insert Arrangement: | 14-4 |
| Series: | Omega |
| Shell Type: | Plug, Straight |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 14-4 |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24266R14B4SY |
MS24266R14B4SY
| Heilind Number: | CIMMS24266R14B4SY |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Number: | MS24266R14B4SY |
| ECAD Model: |
Specifications
Detailed Description
The Omega series female connector with SKU MS24266R14B4SY is a military-specification marvel, meeting MIL-DTL-26500 standards for rugged reliability. Built with a durable aluminum housing, this connector features four crimp termination contacts, ensuring secure and efficient cable mounting. With a wide operating temperature range from -55°C to 200°C, it is suitable for even the harshest environments. Its bayonet mating type and straight mount angle make installation a breeze. The silicone rubber and fluorosilicone seals provide excellent protection, while the anodized finish adds to its longevity. With a current rating of 23A and voltage rating of 1500VAC, this connector is ideal for high-power applications. Designed for 500 mating cycles and offering high-reliability performance, it is a must-have for any critical connectivity need. Please note, it is not RoHS compliant.

