| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24266R14B7SN |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 7 |
| Mount Type: | Cable Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 14 |
| Contact Type: | Socket |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 14-7 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Plug, Straight |
| Shell Finish: | Anodized |
| Current Rating: | 13 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 14-7 |
| Locking Mechanism: | Bayonet |
| SKU: | CIMMS24266R14B7SN |
MS24266R14B7SN
| Heilind Number: | CIMMS24266R14B7SN |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Number: | MS24266R14B7SN |
| ECAD Model: |
Specifications
Detailed Description
The MS24266R14B7SN Straight Plug Bayonet is a rugged and reliable military specification connector designed for demanding applications. Part of the Omega series, this female connector features a durable aluminum housing with a 14 shell size. With 7 contacts and a cable mount termination method, it ensures secure and efficient connectivity. Operating in temperatures ranging from -55°C to 200°C, and with a maximum voltage rating of 1500 VAC and current rating of 13 A, it is suitable for high-powered systems. The bayonet mating type and straight mount angle allow for quick and easy installation. With a seal made of silicone rubber and fluorosilicone, it provides excellent environmental protection. With a mating cycle of 500, this connector offers long-term durability. RoHS compliant and high reliability, it is ideal for use in critical applications where quality and performance are paramount.

