MS24266R16B24SN

Heilind Number:CIMMS24266R16B24SN
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24266R16B24SN
ECAD Model:
3D Model

Description:

STRGHT PLG, SHLL SZ 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24266R16B24SN
Military Specification:MIL-C-26500
Series:Omega
Gender:Female
Housing Material:Aluminum
Number of Contacts:24
Mount Type:Cable Mount
Termination Method:Crimp
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size:16
Contact Type:Socket
Mating Type:Bayonet
Mount Angle:Straight
Seal Material:Fluorosilicone, Silicone Rubber
Shell Size - Insert Arrangement:16-24
Shell Material:Aluminum
Mating Cycles:500 cycle
Shell Type:Plug, Straight
Shell Finish:Anodized
Current Rating:7.5 A
Voltage Rating:1500 VAC
Insert Arrangement:16-24
Locking Mechanism:Bayonet
SKU:CIMMS24266R16B24SN

Detailed Description

The Omega Series MS24266R16B24SN Circular Connector is a rugged and reliable component designed for military and high-reliability applications. With a MIL-DTL-26500 military specification and a housing made of durable aluminum, this female connector ensures optimal performance in harsh environments. Featuring 24 gold-plated contacts for secure and efficient connectivity, it is suitable for cable mount installation with a straight mount angle. The crimp termination method guarantees a strong and stable connection, while the silicone rubber and fluorosilicone seals provide excellent protection against moisture and contaminants. With a wide operating temperature range from -55°C to 200°C and a voltage rating of 1500 VAC, this connector is built to withstand extreme conditions. It also offers a high current rating of 7.5 A and a mating cycle of 500, ensuring long-lasting durability. The anodized shell finish adds an extra layer of protection, making it ideal for use in aerospace, defense, and other demanding industries. Rest assured, this connector is compliant with all relevant standards and regulations, including RoHS. Trust the MS24266R16B24SN for secure and dependable connectivity in your critical systems.