| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24266R18B14S6 L/C |
| Military Specification: | MIL-C-26500 |
| Series: | Omega |
| Gender: | Female |
| Housing Material: | Aluminum |
| Number of Contacts: | 14 |
| Mount Type: | Cable Mount |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size: | 18 |
| Contact Type: | Socket |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Shell Size - Insert Arrangement: | 18-14 |
| Shell Material: | Aluminum |
| Mating Cycles: | 500 cycle |
| Shell Type: | Plug, Straight |
| Shell Finish: | Anodized |
| Current Rating: | 13 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 18-14 |
| Locking Mechanism: | Bayonet |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24266R18B14S6 L/C |
MS24266R18B14S6 L/C
Specifications
Detailed Description
Introducing the MIL-DTL-26500 Omega Series Female Connector, SKU MS24266R18B14S6 L/C. Engineered for high-reliability in demanding environments, this aluminum housing connector features 14 contacts with a cable mount termination method, ensuring secure and efficient connectivity. With a wide operating temperature range of -55°C to 200°C, it is suitable for use in extreme conditions. The bayonet mating type and straight mount angle facilitate easy installation. Resilient silicone rubber and fluorosilicone seals provide excellent environmental protection, while the anodized shell finish enhances durability. Compliant with military specifications, this connector is ideal for aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts.

