| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions MS24266R20B16PY |
| Gender: | Male |
| Mount Type: | Cable Mount |
| Shell Size: | 20 |
| Mating Type: | Bayonet |
| Mount Angle: | Straight |
| Shell Finish: | Anodized |
| Mating Cycles: | 500 cycle |
| Seal Material: | Fluorosilicone, Silicone Rubber |
| Current Rating: | 13 A |
| Voltage Rating: | 1500 VAC |
| Housing Material: | Aluminum |
| Number of Contacts: | 16 |
| Termination Method: | Crimp |
| Military Specification: | MIL-C-26500 |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -55 °C |
| Shell Size - Insert Arrangement: | 20-16 |
| Series: | Omega |
| Shell Type: | Plug, Straight |
| Contact Type: | Pin |
| Shell Material: | Aluminum |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 20-16 |
| Operating Temperature: | -55 to 200 °C |
| SKU: | CIMMS24266R20B16PY |
MS24266R20B16PY
| Heilind Number: | CIMMS24266R20B16PY |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Number: | MS24266R20B16PY |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Omega Series Military Specification Circular Connector, SKU MS24266R20B16PY. Designed for rugged environments, this male connector features a durable aluminum housing and is MIL-DTL-26500 compliant. With 16 contacts and a straight cable mount termination, it offers reliable connectivity under extreme conditions. The silicone rubber and fluorosilicone seals ensure a tight fit, while the anodized shell finish adds extra protection. Operating between -55°C to 200°C, it's suitable for a wide range of applications. With a current rating of 13A and voltage rating of 1500VAC, this connector is ideal for high-reliability systems. Perfect for military, aerospace, and industrial use, the MS24266R20B16PY guarantees performance and durability, with a mating cycle of 500 ensuring longevity. Non-RoHS compliant.

