MS24266R20T41P8

Heilind Number:CIMMS24266R20T41P8
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:MS24266R20T41P8
ECAD Model:
3D Model

Description:

STRAIGHT PLUG 41#20 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions MS24266R20T41P8
Gender:Male
Mount Type:Cable Mount
Shell Size:20
Mating Type:Threaded
Mount Angle:Straight
Shell Finish:Anodized
Mating Cycles:200 cycle
Seal Material:Fluorosilicone, Silicone Rubber
Current Rating:7.5 A
Voltage Rating:1500 VAC
Housing Material:Aluminum
Number of Contacts:41
Termination Method:Crimp
Military Specification:MIL-C-26500
Maximum Operating Temperature:200 °C
Minimum Operating Temperature:-55 °C
Shell Size - Insert Arrangement:20-41
Series:Omega
Shell Type:Plug, Straight
Contact Type:Pin
Shell Material:Aluminum
Locking Mechanism:Threaded
Insert Arrangement:20-41
Operating Temperature:-55 to 200 °C
SKU:CIMMS24266R20T41P8

Detailed Description

Meet the stringent demands of military and aerospace applications with the Omega series MIL-DTL-26500 Circular Connector, SKU MS24266R20T41P8. Designed for reliable performance in extreme environments, this male connector features a robust aluminum housing and crimp termination method, ensuring secure connections. With 41 contacts and a maximum operating temperature of 200°C, it offers high versatility and durability. The straight cable mount design with a threaded mating type allows for easy installation. Coated with anodized finish and featuring silicone rubber and fluorosilicone seals, it provides excellent protection against moisture and contaminants. With a voltage rating of 1500VAC and current rating of 7.5A, this connector guarantees efficient power transmission. Its high-reliability construction, meeting 200 mating cycles and MIL-DTL-26500 specifications, makes it the perfect choice for mission-critical systems. Upgrade to the MS24266R20T41P8 for top-notch performance in your connectivity needs.